Part Details for 31G18-2112T by Lighting Components & Design Inc
Overview of 31G18-2112T by Lighting Components & Design Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2112-T2-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive, POMM, / | |
2SK2112-T1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
10127819-12112TLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Natural Color, 12 Positions, LCP, Non GW Compatible, Tape and Reel. |
Price & Stock for 31G18-2112T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PMI RECT INC 28V Tab 1/4 Green RoHS: Compliant |
82 In Stock |
|
$4.6500 / $8.9500 | Buy Now |
|
Master Electronics | PMI RECT INC 28V Tab 1/4 Green RoHS: Compliant |
82 In Stock |
|
$4.6500 / $8.9500 | Buy Now |