There are no models available for this part yet.
Overview of 31G3-2112T by Visual Communications Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2112-T2-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive, POMM, / | |
2SK2112-T1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
10127819-12112TLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Natural Color, 12 Positions, LCP, Non GW Compatible, Tape and Reel. |
Price & Stock for 31G3-2112T by Visual Communications Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31G3-2112T-ND
|
DigiKey | INCAND PANEL INDICATOR 14V Min Qty: 1 Lead time: 12 Weeks Container: Bag |
59 In Stock |
|
$4.3750 / $6.5100 | Buy Now | |
DISTI #
593-31G3-2112T
|
Mouser Electronics | Panel Mount Indicator Lamps Green Incandescent 14V .10A RoHS: Compliant | 483 |
|
$4.4200 / $6.5100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$6.5800 | Buy Now |
CAD Models for 31G3-2112T by Visual Communications Company
Part Data Attributes for 31G3-2112T by Visual Communications Company
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8531.80.90.51
|
Samacsys Manufacturer
|
Visual Communications Company
|