Part Details for 31NT391-2-C02 by Honeywell Sensing and Control
Overview of 31NT391-2-C02 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31NT391-2-C02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M6666
|
Newark | Sealed Oi Switch |Honeywell 31NT391-2-C02 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.2700 | Buy Now |
DISTI #
480-31NT391-2-C02-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.3048 | Buy Now |
DISTI #
785-31NT391-2-C02
|
Mouser Electronics | Toggle Switches SEALED OI-SE SWITCH RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
71323776
|
RS | Toggles & Rockers | Honeywell 31NT391-2-C02 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$45.5000 | RFQ |
DISTI #
51674376
|
Verical | Switch Toggle OFF None ON SPDT Round Lever Quick Conn 15A 277VAC 745.7VA Panel Mount with Threads Min Qty: 2 Package Multiple: 1 Date Code: 2035 | Americas - 21 |
|
$42.4701 / $50.8407 | Buy Now |
DISTI #
31NT391-2-C02
|
TME | Switch: toggle, NT Min Qty: 7 | 0 |
|
$46.7500 / $52.1400 | RFQ |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Single Throw (SPST), 2 Position (Off -None - On), Quick Connect Terminal, 22 mm Black Plastic Tab Lever, Special Black Nut in Hardware Packet RoHS: Compliant |
22 In Stock |
|
$31.5000 / $40.5200 | Buy Now |
Part Details for 31NT391-2-C02
31NT391-2-C02 CAD Models
31NT391-2-C02 Part Data Attributes:
|
31NT391-2-C02
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
31NT391-2-C02
Honeywell Sensing and Control
Toggle Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | TOGGLE SWITCH |