There are no models available for this part yet.
Overview of 31NT91-21 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 31NT91-21 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92F2964
|
Newark | Switch, Toggle, Spst, 20A, 277V, Switch Operation:Off-On, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:Nt Series, Contact Current Max:15A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 31NT91-21 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2700 | Buy Now | |
DISTI #
31NT91-21-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 100 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.3887 | Buy Now | |
DISTI #
71323794
|
RS | Toggles & Rockers | Honeywell 31NT91-21 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 75 Weeks, 0 Days Container: Bulk | 0 |
|
$35.9100 / $39.9100 | RFQ | |
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Single Throw (SPST), 2 Position (None - Off - On), Quick Connect Terminal, Standard Lever RoHS: Compliant |
11 Partner Stock |
|
$26.8300 / $53.2700 | Buy Now | ||
Bristol Electronics | Min Qty: 1 | 10 |
|
$35.1000 | Buy Now | ||
Quest Components | 8 |
|
$38.0250 | Buy Now | |||
DISTI #
31NT9121-HON
|
TME | Switch: toggle Min Qty: 2 | 11 |
|
$37.1120 / $37.1130 | Buy Now | |
DISTI #
C1S315200890327
|
Chip1Stop | Toggle Switch | 11 |
|
$28.0000 | Buy Now | |
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Single Throw (SPST), 2 Position (None - Off - On), Quick Connect Terminal, Standard Lever RoHS: Compliant |
11 Partner Stock |
|
$26.8300 / $53.2700 | Buy Now |
CAD Models for 31NT91-21 by Honeywell Sensing and Control
Part Data Attributes for 31NT91-21 by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Body Breadth
|
15.77 mm
|
Body Height
|
34.79 mm
|
Body Length or Diameter
|
28.45 mm
|
Contact (AC) Max Rating R Load
|
15A@277VAC
|
Contact Current(AC)-Max
|
15 A
|
Contact Voltage(AC)-Max
|
277 V
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
71 °C
|
Sealing
|
DUST PROOF; WATER PROOF
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPST
|
Switch Type
|
TOGGLE SWITCH
|
Termination Type
|
SCREW
|