Part Details for 31NT91-31 by Honeywell Sensing and Control
Overview of 31NT91-31 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31NT91-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F2965
|
Newark | Toggle Switch Rohs Compliant: Yes |Honeywell 31NT91-31 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5200 / $33.3700 | Buy Now |
DISTI #
785-31NT91-31
|
Mouser Electronics | Toggle Switches TRN GRADE TOGGLE RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 3 Position (Mom. On -On - On, Special Circuitry), Quick Connect Terminal, Locking Lever (Locked In Center and Extreme Position Opposite Keyway) RoHS: Compliant | 0 |
|
$22.0300 / $46.1500 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 3 Position (Mom. On -On - On, Special Circuitry), Quick Connect Terminal, Locking Lever (Locked In Center and Extreme Position Opposite Keyway) RoHS: Compliant | 0 |
|
$22.0300 / $46.1500 | Buy Now |
Part Details for 31NT91-31
31NT91-31 CAD Models
31NT91-31 Part Data Attributes
|
31NT91-31
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
31NT91-31
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, Screw Terminal, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 15.77 mm | |
Body Height | 34.79 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |