Part Details for 31NT91-7-NH by Honeywell Sensing and Control
Overview of 31NT91-7-NH by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31NT91-7-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C5435
|
Newark | Toggle Switch Rohs Compliant: Yes |Honeywell 31NT91-7-NH Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.3300 | Buy Now |
DISTI #
480-31NT91-7-NH-ND
|
DigiKey | SWITCH TOGGLE SPDT 10A 125V Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.4791 | Buy Now |
DISTI #
785-31NT91-7-NH
|
Mouser Electronics | Toggle Switches TOGGLE SW 10A 250VAC CENTER OFF RoHS: Compliant | 0 |
|
$36.4700 | Order Now |
DISTI #
71323799
|
RS | Toggles & Rockers | Honeywell 31NT91-7-NH RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$45.6400 | RFQ |
|
Onlinecomponents.com | 31NT91-7 Switch -- No Hardware included RoHS: Compliant |
100 In Stock |
|
$38.2800 / $65.2400 | Buy Now |
|
Master Electronics | 31NT91-7 Switch -- No Hardware included RoHS: Compliant |
100 In Stock |
|
$38.2800 / $65.2400 | Buy Now |
Part Details for 31NT91-7-NH
31NT91-7-NH CAD Models
31NT91-7-NH Part Data Attributes
|
31NT91-7-NH
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
31NT91-7-NH
Honeywell Sensing and Control
Toggle Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | TOGGLE SWITCH |