-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, DPST, Momentary, Screw Terminal, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-2185-ND
|
DigiKey | SWITCH TOGGLE SPDT 10A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
94 In Stock |
|
$33.6883 / $43.3100 | Buy Now |
DISTI #
785-31NT91-7
|
Mouser Electronics | Toggle Switches SPDT (ON)-OFF-(ON) Quick Connect Term RoHS: Compliant | 79 |
|
$27.4100 / $33.2300 | Buy Now |
DISTI #
70120184
|
RS | Toggle Switch, Sealed, NT Series, Flat base, 10 A, 3-Position, NT Series | Honeywell 31NT91-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 845 |
|
$20.3800 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Double Throw (SPDT), 3 Position (Mom. On - Off - Mom. On), Quick Connect Terminal, Standard Lever RoHS: Compliant |
2707 In Stock |
|
$19.5900 / $35.3200 | Buy Now |
DISTI #
31NT91-7
|
TTI | Toggle Switches SPDT (ON)-OFF-(ON) Quick Connect Term Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 1563 In Stock |
|
$20.9200 / $22.1300 | Buy Now |
DISTI #
31NT91-7
|
TME | Switch: toggle, Pos: 3, SP3T, (ON)-OFF-(ON), 6A/230VAC, 15A/28VDC Min Qty: 25 | 0 |
|
$33.5100 / $37.3800 | RFQ |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Double Throw (SPDT), 3 Position (Mom. On - Off - Mom. On), Quick Connect Terminal, Standard Lever RoHS: Compliant |
2707 In Stock |
|
$19.5900 / $35.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
31NT91-7
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
31NT91-7
Honeywell Sensing and Control
Toggle Switch, DPST, Momentary, Screw Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 15.77 mm | |
Body Height | 34.79 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |