Part Details for 31NT92-2 by Honeywell Sensing and Control
Overview of 31NT92-2 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31NT92-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ3902
|
Newark | Switch Toggle Rohs Compliant: Yes |Honeywell 31NT92-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$29.4100 | Buy Now |
DISTI #
480-31NT92-2-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.5279 | Buy Now |
DISTI #
785-31NT92-2
|
Mouser Electronics | Toggle Switches NT Series Toggle RoHS: Compliant | 0 |
|
$24.5200 | Order Now |
DISTI #
70330892
|
RS | Toggle Switch, SPST, Round Lever, Solder Lugs, 10 A, NT Series | Honeywell 31NT92-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$24.8900 / $29.2800 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Single Throw (SPST), 2 Position (Off - On), Solder Terminal, Standard Lever RoHS: Compliant | 0 |
|
$24.2300 / $50.7500 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Single Throw (SPST), 2 Position (Off - On), Solder Terminal, Standard Lever RoHS: Compliant | 0 |
|
$24.2300 / $50.7500 | Buy Now |
Part Details for 31NT92-2
31NT92-2 CAD Models
31NT92-2 Part Data Attributes
|
31NT92-2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
31NT92-2
Honeywell Sensing and Control
Toggle Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | TOGGLE SWITCH |