Part Details for 32-2900GN by AIM-Cambridge
Overview of 32-2900GN by AIM-Cambridge
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32-2900GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70080840
|
RS | RJ45 RJ Connector Boot Green 27.5mm Length | Aim Cambridge-Cinch Connectivity Solutions 32-2900GN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2400 / $0.3330 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
200 In Stock |
|
$0.1495 / $0.2563 | Buy Now |
|
Master Electronics | RoHS: Compliant |
200 In Stock |
|
$0.1495 / $0.2563 | Buy Now |