Part Details for 32-3033 by GC Electronics
Overview of 32-3033 by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
XAL5030-332MEB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
XEL4030-332MEB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 |
Price & Stock for 32-3033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F6109
|
Newark | Splitter 3-Way Broadcast/Gc Electronics |Gc Electronics 32-3033 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $3.1200 | Buy Now |
|
Onlinecomponents.com | Splitter 1-IN 3-OUT 5MHz to 900MHz RoHS: Compliant |
22 In Stock |
|
$1.1800 / $2.0700 | Buy Now |
|
Master Electronics | Splitter 1-IN 3-OUT 5MHz to 900MHz RoHS: Compliant |
22 In Stock |
|
$1.1800 / $2.0700 | Buy Now |