Part Details for 32-3056 by GC Electronics
Overview of 32-3056 by GC Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32-3056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01E7011
|
Newark | Cable Clips For 75Ohm Coaxial Cable (Quad Shield/Gc Electronics |Gc Electronics 32-3056 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1180 / $0.1430 | Buy Now |
DISTI #
2266-32-3056-ND
|
DigiKey | CABLE CLIPS FOR 75OHM COAXIAL CA Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
414 In Stock |
|
$0.0280 / $0.0310 | Buy Now |
|
Onlinecomponents.com | Cable Clips For 75Ohm Coaxial Cable (Quad Shield Rg-6) |
414 Partner Stock |
|
$0.0826 / $0.0959 | Buy Now |
DISTI #
GC Electronics 32-3056
|
PEI Genesis | Coax Cable Clips | 0 |
|
Buy Now | |
|
Master Electronics | Cable Clips For 75Ohm Coaxial Cable (Quad Shield Rg-6) |
414 Partner Stock |
|
$0.0826 / $0.0959 | Buy Now |