Part Details for 32-3185 by GC Electronics
Overview of 32-3185 by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703185GC-XXX-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers, LQFP, / | |
UPD703185GF-XXX-3BA-A | Renesas Electronics Corporation | 32-bit Microcontrollers, QFP, / | |
77313-185-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 06 Positions |
Price & Stock for 32-3185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01E7102
|
Newark | Coax Surge Suppressor/Gc Electronics |Gc Electronics 32-3185 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7400 / $7.1000 | Buy Now |
DISTI #
2266-32-3185-ND
|
DigiKey | COAX SURGE SUPPRESSOR Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$1.9300 / $2.2800 | Buy Now |
|
Onlinecomponents.com | Coax Surge Suppressor RoHS: Compliant |
5 In Stock |
|
$3.2200 / $4.3700 | Buy Now |
|
Master Electronics | Coax Surge Suppressor RoHS: Compliant |
5 In Stock |
|
$3.2200 / $4.3700 | Buy Now |