Part Details for 32-3196 by GC Electronics
Overview of 32-3196 by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32-3196
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01E7109
|
Newark | Conn 2Coaxial St Wall Mount/Gc Electronics |Gc Electronics 32-3196 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $2.5300 | Buy Now |
|
Onlinecomponents.com | Conn 2Coaxial ST Wall Mount |
1 In Stock |
|
$1.2500 / $1.7000 | Buy Now |
DISTI #
GC Electronics 32-3196
|
PEI Genesis | Ring Terminal 16.8mm2 | 0 |
|
Buy Now | |
|
Master Electronics | Conn 2Coaxial ST Wall Mount |
1 In Stock |
|
$1.2500 / $1.7000 | Buy Now |