Part Details for 32-4001-BU by GC Electronics
Overview of 32-4001-BU by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32-4001-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-32-4001-BU-ND
|
DigiKey | CONN TYPE F-PAL ADAPTER F/F ST B Min Qty: 200 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
740 In Stock |
|
$0.6200 / $0.6600 | Buy Now |
|
Onlinecomponents.com | Conn Type F-PAL Adapter F/F ST Bulk RoHS: Compliant |
20 In Stock |
|
$0.5320 / $1.8920 | Buy Now |
DISTI #
GC Electronics 32-4001-BU
|
PEI Genesis | Type F Connector | 0 |
|
Buy Now | |
|
Master Electronics | Conn Type F-PAL Adapter F/F ST Bulk RoHS: Compliant |
20 In Stock |
|
$0.5320 / $1.8920 | Buy Now |