Part Details for 32-447-100 by GC Electronics
Overview of 32-447-100 by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32-447-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R2335
|
Newark | Conn Type F M 2Ghz St Cable Mount/Gc Electronics |Gc Electronics 32-447-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$43.8500 / $51.9800 | Buy Now |
DISTI #
2266-32-447-100-ND
|
DigiKey | CONN TYPE F M 2GHZ ST CABLE MOUN Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18200 In Stock |
|
$0.1230 / $0.1440 | Buy Now |
|
Onlinecomponents.com | Conn Type F M 2GHz ST Cable Mount RoHS: Compliant |
18200 Partner Stock |
|
$0.2540 / $0.3509 | Buy Now |
|
Master Electronics | Conn Type F M 2GHz ST Cable Mount RoHS: Compliant |
18200 Partner Stock |
|
$0.2540 / $0.3509 | Buy Now |