Part Details for 32.0083P0001-UR by Stäubli Electrical Connectors
Overview of 32.0083P0001-UR by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32.0083P0001-UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC5614
|
Newark | Power Entry, Plug, 39A, 1.5Kv, Crimp, Product Range:Mc4-Evo2 Series, Gender:Plug, Voltage Rating:1.5Kv, Current Rating:39A, Connector Mounting:Cable Mount, Contact Termination Type:Crimp, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Staubli 32.0083P0001-UR Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$10.7800 / $15.0500 | Buy Now |
DISTI #
37F401
|
Bürklin Elektronik | MC4-Evo 2 plug, 2.5 mm², cable Ø 4.7 to 6.4 mm, 1.5 kV, 39 A, 32.0083P0001-UR Min Qty: 1 | 2 |
|
$2.0056 | Buy Now |