Part Details for 32.070 by Altech Corporation
Overview of 32.070 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32.070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7806
|
Newark | Pcb Terminal, Front Wire, 20 Pole, 5.08Mm |Altech 32.070 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3000 / $11.1600 | Buy Now |
DISTI #
1920-32.070-ND
|
DigiKey | PCB TERMINAL, FRONT WIRE, 20 POL Min Qty: 15 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4940 | Buy Now |
DISTI #
845-32.070
|
Mouser Electronics | Fixed Terminal Blocks AKZ350/20PCB RoHS: Compliant | 0 |
|
$5.5400 / $7.1600 | Order Now |
DISTI #
71972531
|
RS | PCB Terminal Block, Front Wire,20P,5.08mm PS, AKZ350/20-5.08-V,15A,300V, Green | Altech Corp 32.070 RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3200 / $6.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$5.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5000 / $7.2100 | Buy Now |
DISTI #
10113096
|
TestEquity LLC | Altech 32.070 PCB Terminal, Front wire, 20 Pole, 5.08mm AKZ350/20-5.08-V, 15A, 300V, green | 0 |
|
$8.1500 | Buy Now |
Part Details for 32.070
32.070 CAD Models
32.070 Part Data Attributes:
|
32.070
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
32.070
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | POLYAMIDE66 | |
Fastening Method | SCREW/SPRING CAGE | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 20 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |