Part Details for 32.404 by Altech Corporation
Overview of 32.404 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32.404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32.404-ND
|
DigiKey | TERM BLOCK PCB FNT 4P 58MM 15A G Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1140 | Buy Now |
DISTI #
845-32.404
|
Mouser Electronics | Fixed Terminal Blocks AKZ250/4 PC 5.08mm RoHS: Compliant | 51 |
|
$1.5400 / $2.5900 | Buy Now |
|
Future Electronics | AKZ250/4, PCTER, 5.08mm FRT, 4p, 22-14AWG, Grn RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$1.5900 / $1.7400 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 4 POS 5.08mm Screw ST Thru-Hole 15A RoHS: Compliant |
491 In Stock 806 Factory Stock |
|
$1.1600 / $1.7100 | Buy Now |
|
Powell Electronics | Fixed Terminal Blocks AKZ250/4 PC 5.08mm Min Qty: 1 | 541 |
|
$1.4000 / $1.5200 | Buy Now |
|
Master Electronics | Conn Terminal Block 4 POS 5.08mm Screw ST Thru-Hole 15A RoHS: Compliant |
491 In Stock 806 Factory Stock |
|
$1.1600 / $1.7100 | Buy Now |
Part Details for 32.404
32.404 CAD Models
32.404 Part Data Attributes
|
32.404
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
32.404
Altech Corporation
Terminal Blocks AKZ250/4 PC 5.08mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | PA6.6 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |