Part Details for 32.413 by Altech Corporation
Overview of 32.413 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32.413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32.413-ND
|
DigiKey | TERM BLOCK PCB FNT 13P 58MM 15A Min Qty: 20 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7205 | Buy Now |
DISTI #
845-32.413
|
Mouser Electronics | Fixed Terminal Blocks AKZ250/13PC 5.08mm RoHS: Compliant | 0 |
|
$5.4100 / $6.3200 | Order Now |
DISTI #
71229133
|
RS | PCB Terminal, Front wire, 13 Pole, 5.08mm, AKZ250/13-5.08-V, 15A, 300V, green | Altech Corp 32.413 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6900 / $4.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$3.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8100 / $5.0000 | Buy Now |
Part Details for 32.413
32.413 CAD Models
32.413 Part Data Attributes
|
32.413
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
32.413
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE 6.6 | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 13 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |