Part Details for 320-1050 by Anderson Power Products
Overview of 320-1050 by Anderson Power Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320-1050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K5918
|
Newark | Pin Contact 50Mm Rohs Compliant: Yes |Anderson Power Products 320-1050 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0800 / $13.9200 | Buy Now |
DISTI #
2243-320-1050-ND
|
DigiKey | TERM BLADE MALE 1/0AWG SILVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
90 In Stock |
|
$12.3968 / $16.0400 | Buy Now |
DISTI #
879-320-1050
|
Mouser Electronics | Heavy Duty Power Connectors DIN MAIN PIN CONTACT ONLY 36526 RoHS: Compliant | 1166 |
|
$9.6100 / $11.8800 | Buy Now |
DISTI #
70881932
|
RS | Connector, Power, Heavy Duty, DIN MAIN PIN CONTACT ONLY 36526 | Anderson Power Products 320-1050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 105 |
|
$8.7700 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount (1AWG/0)AWG RoHS: Compliant |
69 In Stock |
|
$9.4500 / $14.0100 | Buy Now |
DISTI #
320-1050
|
TME | Contact, male, silver plated, 50mm2, power contact, crimped, 225A Min Qty: 1 | 0 |
|
$14.3900 / $17.5900 | RFQ |
DISTI #
000000000002367806
|
Sager | Heavy Duty Power Connectors DIN MAIN PIN CONTACT ONLY 36526 Min Qty: 120 | 0 |
|
$13.1800 | Buy Now |
|
Master Electronics | Contact PIN Crimp ST Cable Mount (1AWG/0)AWG RoHS: Compliant |
69 In Stock |
|
$9.4500 / $14.0100 | Buy Now |
Part Details for 320-1050
320-1050 CAD Models
320-1050 Part Data Attributes
|
320-1050
Anderson Power Products
Buy Now
|
Compare Parts:
320-1050
Anderson Power Products
|
Samacsys Manufacturer | Anderson Power Products |