Part Details for 320-1066-003 by ITT Interconnect Solutions
Overview of 320-1066-003 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 320-1066-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39P6499
|
Newark | Rack & Panel |Itt Cannon 320-1066-003 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$687.6200 / $757.4600 | Buy Now |
DISTI #
1003-320-1066-003-ND
|
DigiKey | RACK & PANEL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
10 In Stock |
|
$721.6210 / $786.7300 | Buy Now |
DISTI #
320-1066-003
|
Avnet Americas | TERMINATION KIT / RG-393 - Bulk (Alt: 320-1066-003) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$330.2375 / $920.2085 | Buy Now |
DISTI #
965-320-1066-003
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 8 |
|
$721.5500 / $786.6400 | Buy Now |
DISTI #
ITT320-1066-003
|
Heilind Electronics | 320-1066-003 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact Coaxial - Non-Gendered - For RG-393 Cable - Solder Termination. RoHS: Compliant |
9 In Stock |
|
$714.3400 / $756.5500 | Buy Now |
DISTI #
320-1066-003
|
Avnet Americas | TERMINATION KIT / RG-393 - Bulk (Alt: 320-1066-003) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$330.2375 / $920.2085 | Buy Now |
DISTI #
320-1066-003
|
Avnet Americas | TERMINATION KIT / RG-393 - Bulk (Alt: 320-1066-003) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$330.2375 / $920.2085 | Buy Now |
DISTI #
ITT320-1066-003
|
Interstate Connecting Components | 320-1066-003 | 0 |
|
Buy Now | |
|
Master Electronics | Contact Coaxial - Non-Gendered - For RG-393 Cable - Solder Termination. RoHS: Compliant |
9 In Stock |
|
$714.3400 / $756.5500 | Buy Now |
Part Details for 320-1066-003
320-1066-003 CAD Models
320-1066-003 Part Data Attributes
|
320-1066-003
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
320-1066-003
ITT Interconnect Solutions
Tool And Machinery, Termination Kit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | TERMINATION KIT | |
Terminal Type | SOLDER |