Part Details for 320-1070 by Anderson Power Products
Overview of 320-1070 by Anderson Power Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320-1070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K5919
|
Newark | Pin Contact 70Mm Rohs Compliant: Yes |Anderson Power Products 320-1070 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7600 / $13.5500 | Buy Now |
DISTI #
2243-320-1070-ND
|
DigiKey | TERM BLADE MALE 2/0AWG SILVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
104 In Stock |
|
$12.2614 / $15.8700 | Buy Now |
DISTI #
879-320-1070
|
Mouser Electronics | Heavy Duty Power Connectors DIN MAIN PIN CONTACT ONLY 36557 RoHS: Compliant | 978 |
|
$10.2800 / $15.6000 | Buy Now |
DISTI #
71448358
|
RS | PIN Contact 70mm | Anderson Power Products 320-1070 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4300 | RFQ |
|
Onlinecomponents.com | PIN CONTACT 70mm RoHS: Compliant |
218 In Stock |
|
$9.2000 / $14.6400 | Buy Now |
DISTI #
320-1070
|
TME | Contact, male, silver plated, 70mm2, power contact, crimped, 260A Min Qty: 1 | 0 |
|
$14.0400 / $17.1600 | RFQ |
DISTI #
000000000002367807
|
Sager | Heavy Duty Power Connectors DIN MAIN PIN CONTACT ONLY 36557 Min Qty: 120 | 0 |
|
$12.8200 | Buy Now |
|
Master Electronics | PIN CONTACT 70mm RoHS: Compliant |
218 In Stock |
|
$9.2000 / $14.6400 | Buy Now |
Part Details for 320-1070
320-1070 CAD Models
320-1070 Part Data Attributes
|
320-1070
Anderson Power Products
Buy Now
|
Compare Parts:
320-1070
Anderson Power Products
|
Samacsys Manufacturer | Anderson Power Products |