Part Details for 320-1095 by Anderson Power Products
Overview of 320-1095 by Anderson Power Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320-1095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K5920
|
Newark | Pin Contact 95Mm Rohs Compliant: Yes |Anderson Power Products 320-1095 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7600 / $13.5500 | Buy Now |
DISTI #
2243-320-1095-ND
|
DigiKey | TERM BLADE MALE 3/0AWG SILVER Min Qty: 1 Lead time: 6 Weeks Container: Tray |
21 In Stock |
|
$9.4367 / $15.6100 | Buy Now |
DISTI #
879-320-1095
|
Mouser Electronics | Heavy Duty Power Connectors DIN PINCONTACT95MM RoHS: Compliant | 152 |
|
$9.4300 / $15.6100 | Buy Now |
DISTI #
71448360
|
RS | Pin Contact 95mm | Anderson Power Products 320-1095 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2000 / $12.3700 | Buy Now |
DISTI #
320-1095
|
TME | Contact, male, silver plated, 95mm2, power contact, crimped, 350A Min Qty: 1 | 0 |
|
$14.0400 / $17.1600 | RFQ |
DISTI #
000000000002367808
|
Sager | Heavy Duty Power Connectors DIN PINCONTACT95MM Min Qty: 120 | 0 |
|
$12.8200 | Buy Now |