Part Details for 320-24 by Anderson Power Products
Overview of 320-24 by Anderson Power Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K5928
|
Newark | Upper Aux. Pin Cnt. 14/18 Awg Rohs Compliant: Yes |Anderson Power Products 320-24 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6700 / $5.8300 | Buy Now |
DISTI #
2243-320-24-ND
|
DigiKey | UPPER AUX. PIN CNT. 14/18 AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
61 In Stock |
|
$3.9210 / $6.7200 | Buy Now |
DISTI #
879-320-24
|
Mouser Electronics | Heavy Duty Power Connectors DIN UPPER AUX PIN CONT ONLY 14-18 AWG RoHS: Compliant | 4798 |
|
$3.9200 / $6.6700 | Buy Now |
|
Onlinecomponents.com | Pin Contact - 14 to 18 AWG - 236.2µin (6.00µm) Silver Contact Finish - Crimp Termination. RoHS: Compliant |
128 In Stock 200 On Order |
|
$3.7900 / $6.4900 | Buy Now |
DISTI #
76081400
|
Verical | 320-24 Min Qty: 10 Package Multiple: 5 Date Code: 2351 | Americas - 125 |
|
$5.9328 / $8.4395 | Buy Now |
DISTI #
320-24
|
TME | APP Min Qty: 1 | 0 |
|
$5.7900 / $7.6300 | RFQ |
|
Master Electronics | Pin Contact - 14 to 18 AWG - 236.2µin (6.00µm) Silver Contact Finish - Crimp Termination. RoHS: Compliant |
128 In Stock 200 On Order |
|
$3.7900 / $6.4900 | Buy Now |