Part Details for 320-25 by Anderson Power Products
Overview of 320-25 by Anderson Power Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K5929
|
Newark | Upper Aux. Socket Cnt. 14/18 Awg Rohs Compliant: Yes |Anderson Power Products 320-25 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1100 / $8.8900 | Buy Now |
DISTI #
2243-320-25-ND
|
DigiKey | TERM BLADE FEMALE 14-18AWG SILV Min Qty: 1 Lead time: 6 Weeks Container: Bag |
58 In Stock |
|
$7.0276 / $8.5200 | Buy Now |
DISTI #
879-320-25
|
Mouser Electronics | Heavy Duty Power Connectors DIN UPPER AUX CONT 14-18 AWG/1.5-2.5MM RoHS: Compliant | 2124 |
|
$6.1800 / $8.1000 | Buy Now |
|
Onlinecomponents.com | Female Blade Socket - 14 to 18 AWG - Copper Alloy - Silver Plating - Crimp Termination. RoHS: Compliant |
2266 In Stock |
|
$6.0000 / $7.7900 | Buy Now |
DISTI #
320-25
|
TME | APP Min Qty: 1 | 0 |
|
$6.5500 / $8.6300 | RFQ |
|
Master Electronics | Female Blade Socket - 14 to 18 AWG - Copper Alloy - Silver Plating - Crimp Termination. RoHS: Compliant |
2266 In Stock |
|
$6.0000 / $7.7900 | Buy Now |
Part Details for 320-25
320-25 CAD Models
320-25 Part Data Attributes
|
320-25
Anderson Power Products
Buy Now
|
Compare Parts:
320-25
Anderson Power Products
|
Samacsys Manufacturer | Anderson Power Products |