Part Details for 320-2961-000 by ITT Interconnect Solutions
Overview of 320-2961-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142961-004LF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Receptacle, 4 Position, side to side, Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10142961-006LF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Receptacle, 6 Position, side to side, Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10135296-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 5-Pair, 90 -position, 2mm pitch, 6 column, Vertical Header, small press-fit, 2 side plating, with cover. |
Price & Stock for 320-2961-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ1147
|
Newark | Kit Contact Socket 17-35 |Itt Cannon 320-2961-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6600 / $40.8400 | Buy Now |
DISTI #
2266-320-2961-000-ND
|
DigiKey | KIT CONTACT SOCKET 17-35 Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
178 In Stock |
|
$24.2200 / $26.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
178 Partner Stock |
|
$22.7900 / $32.6400 | Buy Now |
DISTI #
3202961000-ITT
|
TME | 320-2961-000 Min Qty: 2 | 178 |
|
$23.8668 / $28.6919 | Buy Now |
DISTI #
C1S138502370113
|
Chip1Stop | Connector D-Subminiature | 178 |
|
$24.0000 / $27.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
178 Partner Stock |
|
$22.7900 / $32.6400 | Buy Now |