Part Details for 320-4505-000 by ITT Interconnect Solutions
Overview of 320-4505-000 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320-4505-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-320-4505-000-ND
|
DigiKey | DL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
296 In Stock |
|
$12.3841 / $18.9800 | Buy Now |
DISTI #
320-4505-000
|
Avnet Americas | Connector Accessories Corner Mounting Contains Four Posts And Four Screws Zinc/Stainless Steel Nickel/Passivated Finish - Bulk (Alt: 320-4505-000) RoHS: Not Compliant Min Qty: 300 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN 320-4505-000
|
Avnet Americas | Connector Accessories Corner Mounting Contains Four Posts And Four Screws Zinc/Stainless Steel Nickel/Passivated Finish - Bulk (Alt: CAN 320-4505-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
51R5747
|
Avnet Americas | Connector Accessories Corner Mounting Contains Four Posts And Four Screws Zinc/Stainless Steel Nickel/Passivated Finish - Bulk (Alt: 51R5747) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Bulk | 245 Partner Stock |
|
$14.9400 / $19.1800 | Buy Now |
DISTI #
965-320-4505-000
|
Mouser Electronics | Circular MIL Spec Connector DLM1/2/3 Corner Pol Kit x4 RoHS: Compliant | 174 |
|
$9.7700 / $16.9900 | Buy Now |
DISTI #
70254522
|
RS | Circular Connector DLM1/2/3 Corner Pol Kit x4 | ITT Cannon 320-4505-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$11.2000 / $14.5500 | Buy Now |
DISTI #
ITT320-4505-000
|
Heilind Electronics | DL POLARIZING POSTS | Americas - 107 in Stock |
|
$12.3924 / $15.5903 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Corner Mounting Straight Zinc Nickel Automotive RoHS: Compliant |
60 In Stock 1319 Factory Stock |
|
$8.6300 / $9.5800 | Buy Now |
|
Quest Components | 86 |
|
$8.8511 / $14.3532 | Buy Now | |
DISTI #
320-4505-000
|
TTI | Circular MIL Spec Connector DLM1/2/3 Corner Pol Kit x4 Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 180 In Stock |
|
$8.9800 / $9.7200 | Buy Now |
Part Details for 320-4505-000
320-4505-000 CAD Models
320-4505-000 Part Data Attributes
|
320-4505-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
320-4505-000
ITT Interconnect Solutions
Connector Accessory, Polarizing Posts Kit, Zinc
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Assembly Item Name | POLARIZING POSTS KIT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 320 | |
Material | ZINC | |
Mounting Option 1 | SCREW |