There are no models available for this part yet.
Overview of 320-7720-031P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127820-1031PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 10 Positions, Non GW Compatible Nylon66, Tray Packing, With Short Tail & Pegs. | |
10127820-2031PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 20 Positions, Non GW Compatible Nylon66, Tray Packing, With Short Tail & Pegs. |
Price & Stock for 320-7720-031P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ITT320-7720-031P
|
Heilind Electronics | INSULATOR NLDFT-1-BN | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
ITT320-7720-031P
|
Interstate Connecting Components | INSULATOR NLDFT-1-BN | 0 |
|
Buy Now |