Part Details for 320-7731-000 by ITT Interconnect Solutions
Overview of 320-7731-000 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-404-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 10 Positions ,2.54mm (0.100in) Pitch, | |
77319-103-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100) Pitch. | |
77317-403-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 16 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for 320-7731-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT320-7731-000
|
Heilind Electronics | 320-7731-000 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT320-7731-000
|
Interstate Connecting Components | 320-7731-000 | 0 |
|
Buy Now |