-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Switch, SPST, Vertical, 0.25A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1077
|
Newark | Switch, Tactile, Spst, 25Ma, 50Vdc, Product Range:-, Illumination:Non Illuminated, Actuation Type:Top, Contact Configuration:Spst, Contact Current Max:25Ma, Contact Voltage Dc Nom:50V, Operating Force:120Gf Rohs Compliant: Yes |E-Switch 320.02E11.08RED Min Qty: 1026 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 | Buy Now |
DISTI #
EG1315-ND
|
DigiKey | SWITCH TACT SPST-NO 0.025A 50V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1030 In Stock |
|
$1.6875 / $3.3400 | Buy Now |
DISTI #
612-320.02E11.08RD
|
Mouser Electronics | Tactile Switches SPST MOM PC MNT RoHS: Compliant | 1029 |
|
$1.6800 / $3.3100 | Buy Now |
|
Future Electronics | 320 Series SPST 1.35 N Red Square Button Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1026 Package Multiple: 54 Container: Bulk | 0Bulk |
|
$1.9800 / $2.1100 | Buy Now |
DISTI #
320.02E11.08RED
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.025A/50VDC, THT, 1.18N, 14.4mm Min Qty: 1026 | 0 |
|
$2.1400 | RFQ |
|
Master Electronics | Tactile Switch - 320 Series - SPST-NO - Top Actuated - Through Hole - Round Button - 135 gf - 25mA at 50VDC - Red Cap. RoHS: Compliant |
235 In Stock |
|
$1.5300 / $2.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
320.02E11.08RED
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
320.02E11.08RED
E-Switch Inc
Special Switch, SPST, Vertical, 0.25A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.276 inch | |
Actuator Travel | 0.7112 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | RED CAP COLOR | |
Body Breadth | 12.3952 mm | |
Body Height | 7.3914 mm | |
Body Length or Diameter | 12.3952 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | 0.25A@50VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPST | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 320.02E11.08RED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 320.02E11.08RED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
320.02E11.08YEL | Special Switch, SPST, Vertical, 0.25A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 320.02E11.08RED vs 320.02E11.08YEL |
320.02E11.08ORG | Special Switch, SPST, Vertical, 0.025A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 320.02E11.08RED vs 320.02E11.08ORG |