-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Switch, SPST, Vertical, 0.25A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1083
|
Newark | Ea Rohs Compliant: Yes |E-Switch 320.02E11.09GRY Min Qty: 1026 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1800 / $3.8200 | Buy Now |
DISTI #
EG2569-ND
|
DigiKey | SWITCH TACT SPST-NO 0.025A 50V Min Qty: 1026 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4195 | Buy Now |
DISTI #
612-320.02E11.09GY
|
Mouser Electronics | Tactile Switches SPST MOM PC MNT RoHS: Compliant | 946 |
|
$2.4100 / $3.8400 | Buy Now |
DISTI #
74851119
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 25 mA, 50V DC, PC Pin, 320 Series | E-Switch 320.02E11.09GRY RoHS: Compliant Min Qty: 1026 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1026 Package Multiple: 54 Lead time: 12 Weeks | 0 |
|
$2.1100 | Buy Now |
DISTI #
320.02E11.09GRY
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.025A/50VDC, THT, none, 1.32N Min Qty: 1026 | 0 |
|
$2.6900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
320.02E11.09GRY
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
320.02E11.09GRY
E-Switch Inc
Special Switch, SPST, Vertical, 0.25A, 50VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.311 inch | |
Actuator Travel | 0.7112 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 12.3952 mm | |
Body Height | 7.3914 mm | |
Body Length or Diameter | 12.3952 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | 0.25A@50VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPST | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |