Part Details for 320.08GRN by E-Switch Inc
Overview of 320.08GRN by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 320.08GRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R4453
|
Newark | Ea Rohs Compliant: Yes |E-Switch 320.08GRN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 3655 |
|
$1.8100 / $1.8700 | Buy Now |
DISTI #
320.08GRN-ND
|
DigiKey | CAP TACTILE ROUND GREEN Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2978 In Stock |
|
$1.2097 / $1.6700 | Buy Now |
DISTI #
612-320.08GRN
|
Mouser Electronics | Switch Bezels / Switch Caps RND GRN CAP FOR 320 RoHS: Compliant | 0 |
|
$1.2000 | Order Now |
DISTI #
75064078
|
RS | 320.08GRN | E-Switch 320.08GRN RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2000 | RFQ |
|
Future Electronics | Green Round Domed Snap Fit Pushbutton Switch Cap RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$1.1800 | Buy Now |
|
Master Electronics | Tactile Switch - 50VDC - 25mA - 135 (+/-) 50 gf - Green Button - Through Hole RoHS: Compliant | 3655 Factory Stock |
|
$1.0600 / $2.9700 | Buy Now |