There are no models available for this part yet.
Overview of 320.08RED by E-Switch Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 320.08RED by E-Switch Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86R1390
|
Newark | Ea Rohs Compliant: Yes |E-Switch 320.08RED RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 314 |
|
$1.3900 / $1.5200 | Buy Now | |
DISTI #
EG5802-ND
|
DigiKey | CAP TACTILE ROUND RED Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3851 In Stock |
|
$1.0414 / $1.5200 | Buy Now | |
DISTI #
612-320.08RED
|
Mouser Electronics | Switch Bezels / Switch Caps RND RED CAP FOR 320 RoHS: Compliant | 0 |
|
$1.0600 | Order Now | |
DISTI #
75064081
|
RS | 320.08RED | E-Switch 320.08RED RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9700 | RFQ | |
Future Electronics | 320.08RED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 13 Weeks | 0 |
|
$0.8400 | Buy Now | ||
DISTI #
69080325
|
Verical | Switch Access Round Cap Push Button Switch Min Qty: 50 Package Multiple: 25 | Americas - 300 |
|
$1.3910 / $1.7160 | Buy Now | |
DISTI #
320.08RED
|
TME | Accessories: Cap, red, 320.02,320.03,TL1100C,TL2201Y,TL4201Y Min Qty: 4000 | 0 |
|
$1.0600 | RFQ | |
Master Electronics | RoHS: Compliant |
300 In Stock |
|
$1.0300 / $1.3200 | Buy Now |