Part Details for 3200-50FUSNT1S by Wieson Technologies Co Ltd
Overview of 3200-50FUSNT1S by Wieson Technologies Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3200-50FUSNT1S
3200-50FUSNT1S CAD Models
3200-50FUSNT1S Part Data Attributes
|
3200-50FUSNT1S
Wieson Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
3200-50FUSNT1S
Wieson Technologies Co Ltd
D Type Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WIESON TECHNOLOGIES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Length | 2.635 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Insulator Color | BLUE | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Terminal Length | 0.201 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for 3200-50FUSNT1S
This table gives cross-reference parts and alternative options found for 3200-50FUSNT1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3200-50FUSNT1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3200-50FWMNT1P | D Type Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Wieson Technologies Co Ltd | 3200-50FUSNT1S vs 3200-50FWMNT1P |
3200-50FUSZT1O | D Type Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Wieson Technologies Co Ltd | 3200-50FUSNT1S vs 3200-50FUSZT1O |
3200-50FBSNT1T | D Type Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Wieson Technologies Co Ltd | 3200-50FUSNT1S vs 3200-50FBSNT1T |
3200-50FUMNT1T | D Type Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Wieson Technologies Co Ltd | 3200-50FUSNT1S vs 3200-50FUMNT1T |
3200-50FBSTT1Q | D Type Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Wieson Technologies Co Ltd | 3200-50FUSNT1S vs 3200-50FBSTT1Q |
3200-50FUSTT1T | D Type Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Wieson Technologies Co Ltd | 3200-50FUSNT1S vs 3200-50FUSTT1T |
3200-50FUMTT1P | D Type Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Wieson Technologies Co Ltd | 3200-50FUSNT1S vs 3200-50FUMTT1P |
3200-50FWSNT1R | D Type Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Wieson Technologies Co Ltd | 3200-50FUSNT1S vs 3200-50FWSNT1R |
3200-50FWMNT1T | D Type Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Wieson Technologies Co Ltd | 3200-50FUSNT1S vs 3200-50FWMNT1T |
3200-50FWSNT1N | D Type Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Wieson Technologies Co Ltd | 3200-50FUSNT1S vs 3200-50FWSNT1N |