Part Details for 3200069 by Phoenix Contact
Overview of 3200069 by Phoenix Contact
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3200069
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2209-ND
|
DigiKey | CONN FERRULE 14AWG GRAY Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1563 / $0.2600 | Buy Now |
DISTI #
651-3200069
|
Mouser Electronics | Terminals 2.5mm RD 14AWG RoHS: Compliant | 13152 |
|
$0.1610 / $0.2600 | Buy Now |
DISTI #
V36:1790_07454790
|
Arrow Electronics | Ferrules Terminal 14AWG Electrolytic Copper Gray PIN 14mm Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2242 | Americas - 567 |
|
$0.1525 / $0.2574 | Buy Now |
DISTI #
V99:2348_07454790
|
Arrow Electronics | Ferrules Terminal 14AWG Electrolytic Copper Gray PIN 14mm Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2140 | Americas - 75 |
|
$0.1068 / $0.1248 | Buy Now |
|
Onlinecomponents.com | Ferrule - sleeve length: 8 mm - length: 14 mm - color: gray RoHS: Compliant |
6806 In Stock |
|
$0.1494 / $0.2409 | Buy Now |
DISTI #
78822989
|
Verical | Ferrules Terminal 14AWG Electrolytic Copper Gray PIN 14mm Min Qty: 300 Package Multiple: 100 | Americas - 6000 |
|
$0.2000 / $0.3346 | Buy Now |
DISTI #
66319694
|
Verical | Ferrules Terminal 14AWG Electrolytic Copper Gray PIN 14mm Min Qty: 39 Package Multiple: 1 Date Code: 2242 | Americas - 567 |
|
$0.1525 / $0.2425 | Buy Now |
DISTI #
60966860
|
Verical | Ferrules Terminal 14AWG Electrolytic Copper Gray PIN 14mm Min Qty: 42 Package Multiple: 1 Date Code: 2140 | Americas - 75 |
|
$0.1068 / $0.1174 | Buy Now |
|
Bristol Electronics | 1340 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ |
Part Details for 3200069
3200069 CAD Models
3200069 Part Data Attributes:
|
3200069
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3200069
Phoenix Contact
Terminal Block Accessory, Ferrule, Copper, ROHS AND HALOGEN FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS AND HALOGEN FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CSA; UL | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER |