Part Details for 3200221 by Phoenix Contact
Overview of 3200221 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3200221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2172-ND
|
DigiKey | CONN FERRULE DIN 18AWG SILVER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
504 In Stock |
|
$0.0900 / $0.1000 | Buy Now |
DISTI #
651-3200221
|
Mouser Electronics | Terminals NON-INS. .75mm 18AWG RoHS: Compliant | 10 |
|
$0.1070 / $0.1800 | Buy Now |
|
Onlinecomponents.com | Ferrule - length: 6 mm - color: silver RoHS: Compliant |
1323 In Stock |
|
$0.0862 / $0.1039 | Buy Now |
DISTI #
3200221
|
TTI | Terminals NON-INS. .75mm 18AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 33 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1000 / $0.1520 | Buy Now |
DISTI #
000000000000053141
|
Sager | Terminals NON-INS. .75mm 18AWG Min Qty: 1000 | 1820 |
|
$0.1100 / $0.1232 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 1500 |
|
RFQ | |
DISTI #
2926033
|
Farnell | FERRULE, A 0,75- 6 RoHS: Compliant Min Qty: 1000 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.1124 | Buy Now |
|
Master Electronics | Ferrule - length: 6 mm - color: silver RoHS: Compliant |
1323 In Stock |
|
$0.0862 / $0.1039 | Buy Now |
Part Details for 3200221
3200221 CAD Models
3200221 Part Data Attributes
|
3200221
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3200221
Phoenix Contact
Terminal Block Accessory, Ferrule, Copper Alloy, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CSA | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C |