Part Details for 3200276 by Phoenix Contact
Overview of 3200276 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3200276
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2176-ND
|
DigiKey | CONN FERRULE DIN 16AWG SILVER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
14614 In Stock |
|
$0.1454 / $0.2400 | Buy Now |
DISTI #
651-3200276
|
Mouser Electronics | Terminals NON-INS. 1.5mm 16AWG RoHS: Compliant | 2805 |
|
$0.1450 / $0.2400 | Buy Now |
|
Onlinecomponents.com | Ferrule - length: 10 mm - color: silver RoHS: Compliant |
4050 In Stock |
|
$0.1631 / $0.1939 | Buy Now |
DISTI #
3200276
|
TTI | Terminals NON-INS. 1.5mm 16AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 23 Package Multiple: 1 Container: Bulk |
Americas - 251 In Stock |
|
$0.1670 / $0.2190 | Buy Now |
DISTI #
000000000000053145
|
Sager | Terminals NON-INS. 1.5mm 16AWG Min Qty: 1000 | 0 |
|
$0.1493 / $0.1672 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2000 |
|
$0.1100 / $0.1700 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 2500 |
|
RFQ | |
|
Master Electronics | Ferrule - length: 10 mm - color: silver RoHS: Compliant |
4050 In Stock |
|
$0.1631 / $0.1939 | Buy Now |
Part Details for 3200276
3200276 CAD Models
3200276 Part Data Attributes:
|
3200276
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3200276
Phoenix Contact
Terminal Block Accessory, Ferrule-straight, Copper,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Approvals | CSA | |
Assembly Item Name | FERRULE-STRAIGHT | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C |