Part Details for 3200328 by Phoenix Contact
Overview of 3200328 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3200328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4323
|
Newark | A 6 -12 |Phoenix Contact 3200328 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2181-ND
|
DigiKey | CONN FERRULE DIN 10AWG SILVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4406 In Stock |
|
$0.2400 | Buy Now |
DISTI #
651-3200328
|
Mouser Electronics | Terminals A 6 -12 RoHS: Compliant | 2484 |
|
$0.2400 | Buy Now |
|
Onlinecomponents.com | Ferrule - length: 12 mm - color: silver RoHS: Compliant |
3078 In Stock 24500 Factory Stock |
|
$0.2295 / $0.2379 | Buy Now |
DISTI #
78452313
|
Verical | Ferrules Terminal 10AWG Electrolytic Copper Silver PIN 12mm Silver RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1216 | Americas - 3000 |
|
$0.3013 / $0.3093 | Buy Now |
DISTI #
3200328
|
TTI | Terminals A 6 -12 RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 1 Container: Bulk |
Americas - 16659 In Stock |
|
$0.2470 / $0.2890 | Buy Now |
DISTI #
000000000000053150
|
Sager | Terminals A 6 -12 Min Qty: 1 | 0 |
|
$0.3400 / $0.6200 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 800 |
|
RFQ | |
|
Master Electronics | Ferrule - length: 12 mm - color: silver RoHS: Compliant |
3078 In Stock 24500 Factory Stock |
|
$0.2295 / $0.2379 | Buy Now |