Part Details for 3200357 by Phoenix Contact
Overview of 3200357 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 3200357
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3200357-ND
|
DigiKey | CONN FERRULE DIN 8AWG Min Qty: 100 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9180 | Buy Now |
DISTI #
651-3200357
|
Mouser Electronics | Terminals A 25 -12 RoHS: Compliant | 0 |
|
$0.7040 / $1.0500 | Order Now |
|
Onlinecomponents.com | Ferrule - length: 12 mm - color: silver RoHS: Compliant | 0 |
|
$0.6500 / $0.7980 | Buy Now |
DISTI #
000000000000187692
|
Sager | Terminals A 25 -12 Min Qty: 100 | 0 |
|
$0.8015 / $0.9350 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 950 |
|
RFQ | |
|
Master Electronics | Ferrule - length: 12 mm - color: silver RoHS: Compliant | 0 |
|
$0.6500 / $0.7980 | Buy Now |