-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory, Ferrule, Copper Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4334
|
Newark | Ai 4 -12 Og |Phoenix Contact 3200438 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-5507-ND
|
DigiKey | CONN FERRULE 12AWG ORANGE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
528 In Stock |
|
$0.2875 / $0.4800 | Buy Now |
DISTI #
651-3200438
|
Mouser Electronics | Terminals 12AWG FERULE PLS SLV RoHS: Compliant | 812 |
|
$0.2870 / $0.4800 | Buy Now |
|
Onlinecomponents.com | Ferrule - sleeve length: 12 mm - length: 20 mm - color: orange RoHS: Compliant |
666 In Stock 1900 Factory Stock |
|
$0.2763 / $0.4097 | Buy Now |
DISTI #
000000000000053152
|
Sager | Terminals 12AWG FERULE PLS SLV Min Qty: 100 | 48 |
|
$0.3615 / $0.4216 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 420 |
|
RFQ | |
DISTI #
2926128
|
Farnell | FERRULE, AI 4 -12 OG RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.6287 | Buy Now |
|
Master Electronics | Ferrule - sleeve length: 12 mm - length: 20 mm - color: orange RoHS: Compliant |
666 In Stock 1900 Factory Stock |
|
$0.2763 / $0.4097 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3200438
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3200438
Phoenix Contact
Terminal Block Accessory, Ferrule, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CSA; UL | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C |