Part Details for 32005 by Wiha Quality Tools
Overview of 32005 by Wiha Quality Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C2740
|
Newark | Insulated Softfinish Slotted Screwdriver 2.0Mm X 60Mm Rohs Compliant: Na |Wiha 32005 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9600 | Buy Now |
DISTI #
431-1855-ND
|
DigiKey | SCREWDRIVER SLOTTED 2MM 6.5" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
24 In Stock |
|
$4.8640 / $5.2200 | Buy Now |
DISTI #
596-32005
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Insulated SoftFinishSlotted Screwdriver 2.0mm x 60mm | 7 |
|
$4.8500 / $5.2200 | Buy Now |
|
Onlinecomponents.com | Slotted Insulated ScrewDrivers 1000 Volt Rated With Ergo Cushion Grips RoHS: Compliant |
1 In Stock |
|
$6.2300 / $9.3200 | Buy Now |
|
Master Electronics | Slotted Insulated ScrewDrivers 1000 Volt Rated With Ergo Cushion Grips RoHS: Compliant |
1 In Stock |
|
$6.2300 / $9.3200 | Buy Now |
DISTI #
598-219
|
Techni-Tool, Inc. | Wiha 32005 Screwdriver, Slotted, 1000V Insulated, 2.0mm Drive, 60mm Blade, Softfinish Handle | 6 |
|
$6.2600 | Buy Now |
DISTI #
598-219
|
TestEquity LLC | Wiha 32005 Screwdriver, Slotted, 1000V Insulated, 2.0mm Drive, 60mm Blade, Softfinish Handle | 6 |
|
$6.2600 | Buy Now |