Part Details for 32006-H12 by Eaton Corporation
Overview of 32006-H12 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106263-2006002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 1HP+24S+1HP PF, Right Angle, Header. |
Price & Stock for 32006-H12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-32006-H12
|
Mouser Electronics | Automotive Connectors VEC MALE OUTPUT CONNECTOR RoHS: Compliant | 0 |
|
$2.1100 / $2.6600 | Order Now |
DISTI #
75107500
|
RS | MALE OUTPUT CONNECTOR | Eaton Transportation 32006-H12 Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1300 / $3.1000 | Buy Now |
DISTI #
32006-H12
|
TTI | Automotive Connectors VEC MALE OUTPUT CONNECTOR RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 100 In Stock |
|
$2.2800 | Buy Now |