Part Details for 32006-JP2 by Eaton Corporation
Overview of 32006-JP2 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106263-2006002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 1HP+24S+1HP PF, Right Angle, Header. | |
10142632-006LF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Receptacle, 6 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10106263-2006001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors,1HP+24S+1HP PF Right Angle Header |
Price & Stock for 32006-JP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-32006-JP2
|
Mouser Electronics | Automotive Connectors MALE OUTPUT CONNECTOR-NEUTRAL RoHS: Compliant | 194 |
|
$2.0100 / $3.7300 | Buy Now |
DISTI #
75107503
|
RS | MALE OUT PUT CON-PLUGGED | Eaton Transportation 32006-JP2 Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1300 / $3.1000 | Buy Now |
DISTI #
32006-JP2
|
TTI | Automotive Connectors MALE OUTPUT CONNECTOR-NEUTRAL RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.8000 / $2.1300 | Buy Now |