Part Details for 3200674 by Phoenix Contact
Overview of 3200674 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 3200674
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4352
|
Newark | Ai 1 -12 Rd |Phoenix Contact 3200674 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2157-ND
|
DigiKey | CONN FERRULE DIN 18AWG RED Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7917 In Stock |
|
$0.2500 / $0.4100 | Buy Now |
DISTI #
651-3200674
|
Mouser Electronics | Terminals AI 1 -12 RD RoHS: Compliant | 6330 |
|
$0.2500 / $0.3900 | Buy Now |
DISTI #
V99:2348_10605641
|
Arrow Electronics | Ferrules Terminal 18AWG Electrolytic Copper Red PIN 18mm Tin Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1802 | Americas - 6 |
|
$0.1748 / $0.2316 | Buy Now |
|
Onlinecomponents.com | Ferrule - sleeve length: 12 mm - length: 18 mm - color: red RoHS: Compliant |
350 In Stock 6000 On Order |
|
$0.2447 / $0.3577 | Buy Now |
DISTI #
73540992
|
Verical | Ferrules Terminal 18AWG Electrolytic Copper Red PIN 18mm Tin Min Qty: 200 Package Multiple: 100 Date Code: 1811 | Americas - 300 |
|
$0.4968 | Buy Now |
DISTI #
3200674
|
TTI | Terminals AI 1 -12 RD RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 3000 In Stock |
|
$0.2440 / $0.2930 | Buy Now |
DISTI #
000000000000187698
|
Sager | Terminals AI 1 -12 RD Min Qty: 100 | 2 |
|
$0.3143 / $0.3666 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 1500 |
|
RFQ | |
DISTI #
2926104
|
Farnell | FERRULE, AI 1 -12 RD RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.7911 | Buy Now |
Part Details for 3200674
3200674 CAD Models
3200674 Part Data Attributes:
|
3200674
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3200674
Phoenix Contact
Terminal Block Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |