-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4359
|
Newark | Ai 1 - 6 Rd |Phoenix Contact 3200742 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2187-ND
|
DigiKey | CONN FERRULE DIN 18AWG RED Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5543 In Stock |
|
$0.1750 / $0.2900 | Buy Now |
DISTI #
651-3200742
|
Mouser Electronics | Terminals AI 1 - 6 RD RoHS: Compliant | 5156 |
|
$0.1750 / $0.2900 | Buy Now |
|
Onlinecomponents.com | Ferrule - sleeve length: 6 mm - length: 12 mm - color: red RoHS: Compliant |
2344 In Stock 28200 Factory Stock |
|
$0.1673 / $0.2784 | Buy Now |
DISTI #
79662463
|
Verical | Ferrules Terminal 18AWG Electrolytic Copper Red PIN 12mm Tin RoHS: Compliant Min Qty: 200 Package Multiple: 100 | Americas - 2300 |
|
$0.2207 / $0.3619 | Buy Now |
DISTI #
84386059
|
Verical | Ferrules Terminal 18AWG Electrolytic Copper Red PIN 12mm Tin RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2413 | Americas - 100 |
|
$0.2846 | Buy Now |
|
Quest Components | 36 |
|
$0.4248 / $0.7080 | Buy Now | |
DISTI #
3200742
|
TTI | Terminals AI 1 - 6 RD RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1400 In Stock |
|
$0.1730 / $0.2250 | Buy Now |
DISTI #
000000000000053166
|
Sager | Terminals AI 1 - 6 RD Min Qty: 100 | 10 |
|
$0.2200 / $0.2566 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 450 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3200742
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3200742
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |