Part Details for 3200933 by Phoenix Contact
Overview of 3200933 by Phoenix Contact
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3200933
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3109
|
Newark | Terminal, Wire Ferrule, 20Awg, White, Wire Ferrule Type:Twin Wire, Wire Size Awg Max:20Awg, Conductor Area Csa:0.5Mm², Pin Length:8Mm, Insulator Colour:White, Product Range:Combicon Series, Overall Length:15Mm, Terminal Plating:Tin Rohs Compliant: Yes |Phoenix Contact 3200933 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8857 |
|
$0.0720 | Buy Now |
DISTI #
277-2215-ND
|
DigiKey | CONN FERRULE DIN TWO X 20AWG WHT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5130 In Stock |
|
$0.2500 / $0.4100 | Buy Now |
DISTI #
651-3200933
|
Mouser Electronics | Terminals AI-TWIN 2X 0.5-8 WH RoHS: Compliant | 5463 |
|
$0.2550 / $0.4100 | Buy Now |
DISTI #
V36:1790_10605660
|
Arrow Electronics | Ferrules Terminal 20AWG Electrolytic Copper White PIN 15mm Tin Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2338 | Americas - 10 |
|
$0.2495 / $0.4060 | Buy Now |
DISTI #
V99:2348_10605660
|
Arrow Electronics | Ferrules Terminal 20AWG Electrolytic Copper White PIN 15mm Tin Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2202 | Americas - 3 |
|
$0.2686 / $0.3309 | Buy Now |
|
Onlinecomponents.com | Ferrule - sleeve length: 8 mm - length: 15 mm - color: white RoHS: Compliant |
2400 In Stock 400 Factory Stock |
|
$0.2403 / $0.3477 | Buy Now |
DISTI #
75702609
|
Verical | Ferrules Terminal 20AWG Electrolytic Copper White PIN 15mm Tin Min Qty: 200 Package Multiple: 100 | Americas - 2400 |
|
$0.3822 / $0.4829 | Buy Now |
DISTI #
3200933
|
TTI | Terminals AI-TWIN 2X 0.5-8 WH RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 3500 In Stock |
|
$0.2470 / $0.3290 | Buy Now |
DISTI #
AITWIN2X0.58WH
|
TME | Tip: bootlace ferrule, insulated,double, copper, 0.5mm2, 8mm Min Qty: 10 | 0 |
|
$0.0587 / $0.1178 | RFQ |
DISTI #
000000000000053177
|
Sager | Terminals AI-TWIN 2X 0.5-8 WH Min Qty: 1 | 424 |
|
$0.2400 / $0.3500 | Buy Now |
Part Details for 3200933
3200933 CAD Models
3200933 Part Data Attributes:
|
3200933
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3200933
Phoenix Contact
Terminal Block Accessory, Ferrule, Copper, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CSA; CUL; EAC; UL | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER | |
Operating Temperature-Min | 105 °C |