Part Details for 3200962 by Phoenix Contact
Overview of 3200962 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3200962
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4374
|
Newark | Ai 2 5 -12 Bu |Phoenix Contact 3200962 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2194-ND
|
DigiKey | CONN FERRULE DIN 14AWG BLUE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13648 In Stock |
|
$0.2687 / $0.4500 | Buy Now |
DISTI #
651-3200962
|
Mouser Electronics | Terminals AI 2 5 -12 BU RoHS: Compliant | 4330 |
|
$0.2690 / $0.4500 | Buy Now |
|
Onlinecomponents.com | Ferrule - sleeve length: 12 mm - length: 18 mm - color: blue RoHS: Compliant |
248 In Stock 6000 On Order 60586 Factory Stock |
|
$0.2582 / $0.3893 | Buy Now |
DISTI #
3200962
|
TTI | Terminals AI 2 5 -12 BU RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 18200 In Stock |
|
$0.2910 / $0.3520 | Buy Now |
DISTI #
000000000000053179
|
Sager | Terminals AI 2 5 -12 BU Min Qty: 1 | 13353 |
|
$0.3000 / $0.4500 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 740 |
|
RFQ | |
DISTI #
2926122
|
Farnell | FERRULE, AI 2,5 -12 BU RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.4971 | Buy Now |
|
LCSC | - Cold-pressedTerminals ROHS | 30 |
|
$0.0534 / $0.0567 | Buy Now |
|
Master Electronics | Ferrule - sleeve length: 12 mm - length: 18 mm - color: blue RoHS: Compliant |
248 In Stock 6000 On Order 60586 Factory Stock |
|
$0.2582 / $0.3893 | Buy Now |
Part Details for 3200962
3200962 CAD Models
3200962 Part Data Attributes
|
3200962
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3200962
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CSA | |
Assembly Item Name | FERRULE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 120 °C |