Part Details for 3200991 by Phoenix Contact
Overview of 3200991 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for 3200991
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4377
|
Newark | Ai-Twin 2X 1 5 -12 Bk |Phoenix Contact 3200991 Min Qty: 810 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6850 / $0.7430 | Buy Now |
DISTI #
277-2220-ND
|
DigiKey | CONN FERRULE DIN TWO X 16AWG BLK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9561 In Stock |
|
$0.3200 | Buy Now |
DISTI #
651-3200991
|
Mouser Electronics | Terminals AI-TWIN 2X1 5 -12BK RoHS: Compliant | 8521 |
|
$0.3120 / $0.5000 | Buy Now |
DISTI #
V79:2366_26609896
|
Arrow Electronics | Ferrules Terminal 16AWG Electrolytic Copper Black PIN 20mm Tin Min Qty: 1 Package Multiple: 1 Date Code: 2136 | Americas - 6940 |
|
$0.2647 | Buy Now |
|
Onlinecomponents.com | Ferrule - sleeve length: 12 mm - length: 20 mm - color: black RoHS: Compliant |
1965 In Stock |
|
$0.3003 / $0.4531 | Buy Now |
DISTI #
61589459
|
Verical | Ferrules Terminal 16AWG Electrolytic Copper Black PIN 20mm Tin Min Qty: 23 Package Multiple: 1 Date Code: 2136 | Americas - 6940 |
|
$0.2647 | Buy Now |
DISTI #
78397356
|
Verical | Ferrules Terminal 16AWG Electrolytic Copper Black PIN 20mm Tin Min Qty: 200 Package Multiple: 100 | Americas - 1300 |
|
$0.4778 / $0.6293 | Buy Now |
DISTI #
3200991
|
TTI | Terminals AI-TWIN 2X1 5 -12BK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 200 In Stock |
|
$0.3030 / $0.3330 | Buy Now |
DISTI #
000000000000091023
|
Sager | Terminals AI-TWIN 2X1 5 -12BK Min Qty: 1 | 0 |
|
$0.3928 / $0.4584 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 960 |
|
RFQ |
Part Details for 3200991
3200991 CAD Models
3200991 Part Data Attributes:
|
3200991
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3200991
Phoenix Contact
Terminal Block Accessory, Ferrule, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CSA; UL | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C |