Part Details for 3201000 by Phoenix Contact
Overview of 3201000 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3201000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4378
|
Newark | Ai-Twin 2X 4 -12 Gy |Phoenix Contact 3201000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2223-ND
|
DigiKey | CONN FERRULE DIN TWO X 12AWG GRY Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1039 In Stock |
|
$0.7312 / $1.2100 | Buy Now |
DISTI #
651-3201000
|
Mouser Electronics | Terminals 2 X 4mm GRY TWIN RoHS: Compliant | 703 |
|
$0.7310 / $1.2100 | Buy Now |
|
Onlinecomponents.com | Ferrule - sleeve length: 12 mm - length: 23 mm - color: gray RoHS: Compliant |
1301 In Stock 2399 On Order |
|
$0.6730 / $0.8010 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
DISTI #
3201000
|
TTI | Terminals 2 X 4mm GRY TWIN pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 1778 In Stock |
|
$0.8400 / $1.2000 | Buy Now |
DISTI #
000000000000053181
|
Sager | Terminals 2 X 4mm GRY TWIN Min Qty: 1 | 2429 |
|
$0.7000 / $1.0000 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 1100 |
|
RFQ | |
DISTI #
2817758
|
element14 Asia-Pacific | TERMINAL, WIRE FERRULE, 12AWG, GREY RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.8091 / $1.2284 | Buy Now |
DISTI #
2817758
|
Farnell | TERMINAL, WIRE FERRULE, 12AWG, GREY RoHS: Compliant Min Qty: 10 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$0.8567 / $1.0741 | Buy Now |
Part Details for 3201000
3201000 CAD Models
3201000 Part Data Attributes
|
3201000
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3201000
Phoenix Contact
Terminal Block Accessory, Ferrule, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | CSA; UL | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C |