Part Details for 3201013 by Phoenix Contact
Overview of 3201013 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3201013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4379
|
Newark | Ai-Twin 2X 6 -14 Ye |Phoenix Contact 3201013 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2224-ND
|
DigiKey | CONN FERRULE DIN TWO X 10AWG YLW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2572 In Stock |
|
$0.8562 / $1.4200 | Buy Now |
DISTI #
651-3201013
|
Mouser Electronics | Terminals AI-TWIN 2X 6-14 YE RoHS: Compliant | 812 |
|
$0.8560 / $1.4100 | Buy Now |
|
Onlinecomponents.com | Ferrule - sleeve length: 14 mm - length: 25 mm - color: yellow RoHS: Compliant |
200 In Stock |
|
$0.8270 / $1.1200 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | FERRULE, SLEEVE L: 14MM, L: 25MM, YELLOW | 90 |
|
$2.0000 / $4.0000 | Buy Now |
DISTI #
3201013
|
TTI | Terminals AI-TWIN 2X 6-14 YE RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 389 In Stock |
|
$0.9600 / $1.4000 | Buy Now |
DISTI #
000000000000053182
|
Sager | Terminals AI-TWIN 2X 6-14 YE Min Qty: 100 | 0 |
|
$1.0800 / $1.2100 | Buy Now |
|
Dynamic Solutions GmbH | Ferrule | 410 |
|
RFQ | |
DISTI #
2926204
|
Farnell | FERRULE, AI-TWIN 2X 6 -14 YE RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.1041 | Buy Now |
Part Details for 3201013
3201013 CAD Models
3201013 Part Data Attributes
|
3201013
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3201013
Phoenix Contact
Terminal Block Accessory, Ferrule, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | CSA; UL | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 105 °C |